Altech MVDB-2511 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 22 |
| Terminal Pitch | 10.16mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech MVDB-2511 to view detailed technical specifications.
No datasheet is available for this part.