Altech MVE-3811 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 11 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 250V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech MVE-3811 to view detailed technical specifications.
No datasheet is available for this part.