Altech MVT-2513 technical specifications.
| Approvals | cULus |
| Package/Case | 300 |
| Color | Green |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 16mm |
| Length | 68.6mm |
| Number of Poles | 39 |
| Number of Positions | 16 |
| Package Quantity | 15 |
| Pitch | 5.08mm |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Width | 43mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech MVT-2513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.