Altech NZ03B technical specifications.
| Current Rating | 100A |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Series | NZ |
| Voltage Rating (AC) | 380V |
| RoHS | Compliant |
Download the complete datasheet for Altech NZ03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.