Altech OKA/KULK10Y/R technical specifications.
| Color | Red, Yellow |
| Lead Free | Lead Free |
| Length | 110mm |
| Package Quantity | 1 |
| Width | 0.079mm |
| RoHS | Compliant |
Download the complete datasheet for Altech OKA/KULK10Y/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
