Altech PDSH04-5.08 technical specifications.
| Approvals | UL, CE, IEC |
| Color | Green |
| Number of Poles | 8 |
| Package Quantity | 50 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Altech PDSH04-5.08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.