Altech PDSH10-10.16 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Height | 22.8mm |
| Length | 96.5mm |
| Number of Positions | 20 |
| Package Quantity | 10 |
| Pitch | 10.16mm |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Width | 12.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Altech PDSH10-10.16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.