Altech PDSV21-5.08 technical specifications.
| Package/Case | 300 |
| Color | Green |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Length | 106.7mm |
| Number of Positions | 42 |
| Package Quantity | 10 |
| Pitch | 5.08mm |
| Termination | Through Hole |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Altech PDSV21-5.08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.