
Altech PHP05-5.00 technical specifications.
| Approvals | UL, CE, IEC |
| Color | Green |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Length | 27mm |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Package Quantity | 50 |
| Pitch | 5mm |
| Termination | Through Hole |
| Voltage Rating | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech PHP05-5.00 to view detailed technical specifications.
No datasheet is available for this part.