The PHP12-7.50 connector features a 12-position design with a current rating of 16A and a voltage rating of 750V. It is constructed from a UL94 V-0 rated material and has a termination type of through hole. The connector is available in a package quantity of 20 and has a pitch of 7.5mm. It is suitable for use in flexible flat cable and flexible printed circuit applications.
Altech PHP12-7.50 technical specifications.
| Color | Green |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Length | 90mm |
| Number of Positions | 12 |
| Package Quantity | 20 |
| Pitch | 7.5mm |
| Termination | Through Hole |
| Voltage Rating | 750V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech PHP12-7.50 to view detailed technical specifications.
No datasheet is available for this part.