Altech PHP21-3.81 technical specifications.
| Color | Green |
| Number of Positions | 21 |
| Package Quantity | 20 |
| Pitch | 3.81mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Altech PHP21-3.81 to view detailed technical specifications.
No datasheet is available for this part.