This 21-position terminal block from Altech features a green color and a 5.08mm pitch. It has a current rating of 16A and a voltage rating of 450V. The block is lead-free and has a flammability rating of UL94 V-0. It is available in a package quantity of 20 and has a length of 108.7mm. The terminal block is designed for through-hole termination.
Altech PHP21-5.08 technical specifications.
| Color | Green |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 108.7mm |
| Number of Positions | 21 |
| Package Quantity | 20 |
| Pitch | 5.08mm |
| Termination | Through Hole |
| Voltage Rating | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech PHP21-5.08 to view detailed technical specifications.
No datasheet is available for this part.