Altech PMRBA technical specifications.
| Approvals | UL |
| Color | Black |
| Current Rating | 15A |
| Fuse | No |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech PMRBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
