Altech PP2.5/4UN technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Material | Polyamide |
| Mount | Panel |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Altech PP2.5/4UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.