Datasheets.com
Datasheets.com
Quick Jump:

Technical Specifications

Altech PV15-5.08 - K technical specifications.

General

Type
Shrouded Header
Gender
HDR
Number of Contacts
15
Terminal Pitch
5.08mm
Body Orientation
Straight
Mounting
Through Hole
Height
12.2mm

Compliance

RoHS
Yes
RoHS Version
2011/65/EU

Datasheet

Altech PV15-5.08 - K Datasheet

Download the complete datasheet for Altech PV15-5.08 - K to view detailed technical specifications.

No datasheet is available for this part.