Datasheets.com
Datasheets.com
Altech

PV18-5.08

Pluggable Terminal Blocks VerHead 5.08mm

Voltage Rating450V
Current Rating16A
Quick Jump:

Technical Specifications

Altech PV18-5.08 technical specifications.

General

Color
Green
Current Rating
16A
Flammability Rating
UL94 V-0
Length
91.4mm
Number of Positions
19
Package Quantity
20
Pitch
5.08mm
Termination
Through Hole
Voltage Rating
450V

Compliance

RoHS
Compliant

Datasheet

Altech PV18-5.08 Datasheet

Download the complete datasheet for Altech PV18-5.08 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.