Altech PVP02-3.81 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 100 |
| Pitch | 3.81mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Altech PVP02-3.81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.