Altech PVP02-5.00-L technical specifications.
| Color | Green |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Length | 12mm |
| Number of Positions | 2 |
| Package Quantity | 100 |
| Pitch | 5mm |
| Termination | Through Hole |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Altech PVP02-5.00-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.