Altech PVP03-10.00 technical specifications.
| Color | Green |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Length | 27mm |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Pitch | 10mm |
| Termination | Through Hole |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for Altech PVP03-10.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.