Altech PVP07-3.50 technical specifications.
| Approvals | UL, CE, IEC |
| Color | Green |
| Number of Poles | 7 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Altech PVP07-3.50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.