Altech PVP09-3.81 technical specifications.
| Color | Green |
| Number of Positions | 9 |
| Package Quantity | 50 |
| Pitch | 3.81mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Altech PVP09-3.81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.