Altech PVP10-3.50 technical specifications.
| Approvals | UL, CE, IEC |
| Color | Green |
| Lead Free | Lead Free |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Package Quantity | 50 |
| Pitch | 3.5mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Altech PVP10-3.50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.