Altech PVP15-3,50 technical specifications.
| Color | Green |
| Number of Positions | 15 |
| Package Quantity | 20 |
| Pitch | 3.5mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Altech PVP15-3,50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.