Altech PVP15-5.00 technical specifications.
| Approvals | UL, CE, IEC |
| Color | Green |
| Number of Poles | 15 |
| Termination | Solder |
| DC Rated Voltage | 667mV |
| RoHS | Not Compliant |
Download the complete datasheet for Altech PVP15-5.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.