Altech PVP24-5,00 technical specifications.
| Color | Green |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Length | 122mm |
| Number of Positions | 24 |
| Package Quantity | 20 |
| Pitch | 5mm |
| Termination | Through Hole |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Altech PVP24-5,00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.