Altech PVS08-5.00 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Length | 40mm |
| Number of Positions | 8 |
| Package Quantity | 50 |
| Pitch | 5mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Altech PVS08-5.00 to view detailed technical specifications.
No datasheet is available for this part.