The PVS16-5.00 is a 16-position connector with a 5mm pitch and through hole termination. It has a current rating of 10A and a voltage rating of 250V. The connector meets the UL94 V-0 flammability rating and is available in packs of 20.
Altech PVS16-5.00 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Length | 80mm |
| Number of Positions | 16 |
| Package Quantity | 20 |
| Pitch | 5mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Altech PVS16-5.00 to view detailed technical specifications.
No datasheet is available for this part.