Altech RK1.5-4/15 technical specifications.
| Type | Feed-Through Terminal Block |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 32A |
| Max Voltage Rating | 500V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech RK1.5-4/15 to view detailed technical specifications.
No datasheet is available for this part.