Connector Accessories Plug Gland Blue
Altech S32.21A technical specifications.
| Color | Blue |
| Current Rating | 30A |
| Mount | Hardware |
| Package Quantity | 1 |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Altech S32.21A to view detailed technical specifications.
No datasheet is available for this part.