Altech SH02-3.50 technical specifications.
| Color | Green |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 100 |
| Pitch | 3.5mm |
| RoHS Compliant | No |
| Termination | Through Hole |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech SH02-3.50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.