Altech SH03-5.08 technical specifications.
| Approvals | cULus |
| Color | Green |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Mount | Plug-In |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Pitch | 5.08mm |
| Termination | Through Hole |
| Voltage Rating | 450V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech SH03-5.08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
