Altech SH06-5.08-K technical specifications.
| Approvals | cULus |
| Color | Green |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Length | 30.5mm |
| Mount | Screw |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Orientation | Horizontal |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| Termination | Through Hole |
| Voltage Rating | 450V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech SH06-5.08-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.