This 20-contact terminal block features a right-angle design with a 3.81mm pitch and is rated for a maximum operating temperature of 105 degrees Celsius. It has a screw termination method and is designed for cable mounting. The block is constructed to handle a maximum current rating of 8A and a maximum voltage rating of 300V.
Altech SH20-3.81-K technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 20 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 8A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech SH20-3.81-K to view detailed technical specifications.
No datasheet is available for this part.