This 16-position terminal block features a 5mm pitch and is designed for through hole termination. It has a current rating of 10A and a voltage rating of 250V. The block is constructed from a UL94 V-0 rated material and is available in packs of 20. The terminal block is 80mm in length and is suitable for use with wire gauges ranging from 22AWG to 16AWG.
Altech SHS16-5.00 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Length | 80mm |
| Number of Positions | 16 |
| Package Quantity | 20 |
| Pitch | 5mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech SHS16-5.00 to view detailed technical specifications.
No datasheet is available for this part.