This 19-position terminal block features a 5mm pitch and is designed for through-hole mounting. It has a current rating of 10A and a voltage rating of 250V. The terminal block is constructed from a UL94 V-0 rated material, ensuring compliance with flammability standards. The package quantity is 20 units, with a length of 95mm.
Altech SHS19-5.00 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Length | 95mm |
| Number of Positions | 19 |
| Package Quantity | 20 |
| Pitch | 5mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech SHS19-5.00 to view detailed technical specifications.
No datasheet is available for this part.