
Altech STL130/1430.364 technical specifications.
| Approvals | UL, CSA, VDE, IEC |
| Color | Grey |
| Current Rating | 10A |
| Length | 70.1mm |
| Number of Poles | 14 |
| Termination | Solder |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Altech STL130/1430.364 to view detailed technical specifications.
No datasheet is available for this part.