Altech STLZ1550/14-W36.414 technical specifications.
| Approvals | UL, CSA, VDE, IEC |
| Body Material | Polyamide |
| Color | Green |
| Number of Poles | 14 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Altech STLZ1550/14-W36.414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.