Altech STLZ955/14-W37.214 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Green |
| Current Rating | 15A |
| Mount | Screw |
| Number of Poles | 14 |
| Termination | Screw |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Altech STLZ955/14-W37.214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.