Altech SVR02-5.00-K technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 12A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech SVR02-5.00-K to view detailed technical specifications.
No datasheet is available for this part.