Altech TL12004 technical specifications.
| Color | Black |
| Diameter | 52mm |
| Height | 17mm |
| Material | Plastic |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for Altech TL12004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.