Altech TL5001 technical specifications.
| Body Length | 88mm |
| Color | Black |
| Height | 3.465inch |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Base |
| Outside Diameter | 70mm |
| Size | 88mm |
| RoHS | Compliant |
Download the complete datasheet for Altech TL5001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.