Altech TL50LW1W technical specifications.
| Package/Case | Module |
| Color | White |
| Height | 68mm |
| Illumination Color | White |
| Lens Color | White |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Base |
| Size | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Altech TL50LW1W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.