Altech TL50Z1T technical specifications.
| Package/Case | Module |
| Diameter | 50mm |
| Mounting Style | BASE |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Altech TL50Z1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.