Altech TS2.5/9 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 18 |
| Terminal Pitch | 10mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Mounting | Panel Mount |
| Max Current Rating | 30A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech TS2.5/9 to view detailed technical specifications.
No datasheet is available for this part.