Altech TSF1.5/3 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 6 |
| Terminal Pitch | 8mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 600V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech TSF1.5/3 to view detailed technical specifications.
No datasheet is available for this part.