Altech TSF6/4WP40.504 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 600 |
| Color | White |
| Number of Poles | 4 |
| RoHS | Compliant |
Download the complete datasheet for Altech TSF6/4WP40.504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.