Altech VAF39A-110V-CU technical specifications.
| Approvals | UL, CE |
| Depth | 50mm |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
Download the complete datasheet for Altech VAF39A-110V-CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
