EE PLD, 10ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84
Altera EPM7128ELI84-10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 125 |
| Number of I/O Lines | 68 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7128ELI84-10 to view detailed technical specifications.
No datasheet is available for this part.