The EPM7192QC160-20 is a commercial-grade, 160-pin quad flat pack (QFP) field-programmable gate array (FPGA) from Altera. It operates within a temperature range of 0 to 70°C and is powered by a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The device can handle a maximum clock frequency of 62.5MHz. It features 120 I/O lines and is packaged in a 28x28mm QFP160 package type.
Altera EPM7192QC160-20 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 62.5 |
| Number of I/O Lines | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM7192QC160-20 to view detailed technical specifications.
No datasheet is available for this part.