
Alutec Mnchen 10550 technical specifications.
| Color | Blue |
| Height | 66mm |
| Length | 440mm |
| Width | 330mm |
| RoHS | Not Compliant |
Download the complete datasheet for Alutec Mnchen 10550 to view detailed technical specifications.
No datasheet is available for this part.
